Parametric results for: ip20-c under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 39 results

|
-
-
-
-
-
-
Manufacturer Part Number: ip20
Select parts from the table below to compare.
Compare
Compare
IP2005APBF
International Rectifier
Check for Price Yes Yes Obsolete 12 V 13.2 V 6.5 V 40 A YES PUSH-PULL 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XBCC-N8 Not Qualified 125 °C -40 °C 260 40 8 UNSPECIFIED QCCN LGA8(UNSPEC) SQUARE CHIP CARRIER YES NO LEAD BOTTOM 7.65 mm 7.65 mm INTERNATIONAL RECTIFIER CORP LGA QCCN, LGA8(UNSPEC) 8 compliant EAR99 8542.39.00.01
IP2003TRPBF
International Rectifier
Check for Price Yes Obsolete 12 V 13.2 V 3 V 40 A YES PUSH-PULL 1 MHz ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE S-XBCC-B8 Not Qualified 125 °C -40 °C 260 40 8 UNSPECIFIED BCC LGA8(UNSPEC) SQUARE CHIP CARRIER YES BUTT BOTTOM 11 mm 11 mm 2.31 mm INTERNATIONAL RECTIFIER CORP LGA 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8 8 compliant EAR99 8542.39.00.01
IP2003PBF
International Rectifier
Check for Price Yes Obsolete 12 V 13.2 V 3 V 40 A YES PUSH-PULL 1 MHz ALSO NEEDS A SUPPLY OF 4.6V TO 5.5V FOR INTERNAL CIRCUITRY SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 HYBRID AUTOMOTIVE S-XBCC-B8 Not Qualified 125 °C -40 °C 260 40 8 UNSPECIFIED BCC LGA8(UNSPEC) SQUARE CHIP CARRIER YES BUTT BOTTOM 11 mm 11 mm 2.31 mm INTERNATIONAL RECTIFIER CORP LGA 11 X 11 MM, 2.2 MM HEIGHT, LEAD FREE, LGA-8 8 compliant EAR99 8542.39.00.01
PIP201-12M-3
NXP Semiconductors
Check for Price Yes Obsolete 12 V 14 V 7 V 200 A 12 V YES BUCK SWITCHING REGULATOR 1 S-PQCC-N68 e3 Not Qualified 68 PLASTIC/EPOXY HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 10 mm 10 mm 1 mm NXP SEMICONDUCTORS QFN 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, SOT-687-1, HVQFN-68 68 unknown EAR99 8542.39.00.01
IP2021CTRPBF
International Rectifier
Check for Price Yes Obsolete 12 V 6 V 14 V 8 V 30 A YES PHASE-SHIFT 1 MHz DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PBGA-N12 Not Qualified 12 PLASTIC/EPOXY LGA LCC12,.3X.4,93/65 RECTANGULAR GRID ARRAY YES NO LEAD 1.65 mm BOTTOM 7.65 mm 11 mm INTERNATIONAL RECTIFIER CORP LGA 11 X 7.65 MM, LEAD FREE, LGA-12 12 compliant EAR99 8542.39.00.01
IP2001TR
International Rectifier
Check for Price Yes No Obsolete 20 A YES 1 MHz VOLTAGE-MODE HYBRID S-PBGA-B133 e0 Not Qualified 133 PLASTIC/EPOXY FBGA BGA133,12X12,32 SQUARE GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM INTERNATIONAL RECTIFIER CORP unknown EAR99 8542.39.00.01
PIP202-12M-2,518
NXP Semiconductors
Check for Price No Obsolete 12 V 14 V 7 V 200 A YES BUCK 1 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 S-PQCC-N68 e0 Not Qualified 3 NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY VQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 10 mm 10 mm 1 mm NXP SEMICONDUCTORS QFN 10 X 10 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT687-1, HVQFN-68 68 unknown EAR99 8542.39.00.01
IP2005CTRPBF
International Rectifier
Check for Price Yes Obsolete 12 V 1.3 V 13.2 V 2.5 V 40 A YES BUCK 1.5 MHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XBCC-B8 Not Qualified 3 125 °C -40 °C 260 8 UNSPECIFIED BCC SQUARE CHIP CARRIER YES BUTT BOTTOM 7.65 mm 7.65 mm INTERNATIONAL RECTIFIER CORP LGA 7.65 X 7.65 MM, 1.66 MM HEIGHT, LGA-8 8 compliant EAR99 8542.39.00.01
IP2002
International Rectifier
Check for Price No Obsolete YES 1 S-PBGA-B133 e0 Not Qualified 133 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 11 mm 11 mm 2.76 mm INTERNATIONAL RECTIFIER CORP BGA 11 X 11 MM, 2.60 MM HEIGHT, BGA-133 133 compliant EAR99 8542.39.00.01 TRANSIENT; UNDER VOLTAGE HALF BRIDGE BASED PERIPHERAL DRIVER SOURCE AND SINK 30 A 5.5 V 4.6 V 5 V
IP2012/PQ80-120
Ubicom Inc
Check for Price Obsolete UBICOM INC unknown 8542.31.00.01