Filter Your Search
1 - 10 of 1,129 results
![]() |
LM36010YKBR
Texas Instruments
|
$0.4046 | Yes | Yes | Active | 3.6 V | 1 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 1.512 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | DSBGA-8 | compliant | EAR99 | 2017-07-22 | Texas Instruments | ||||||||||||||||||||||||
![]() |
LM3642TLX-LT/NOPB
Texas Instruments
|
$0.4238 | Yes | Yes | Active | 3.6 V | 1 | STANDARD | SERIAL | LED DISPLAY DRIVER | NO | 1 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.66 mm | 675 µm | 1.61 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA9,3X3,20 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||||||||||||||||
![]() |
LM36011YKBR
Texas Instruments
|
$0.4295 | Yes | Yes | Active | 3.6 V | 1 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B8 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 1.512 mm | 500 µm | 800 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 2017-07-22 | Texas Instruments | ||||||||||||||||||||||||
![]() |
LM3697YFQR
Texas Instruments
|
$0.4817 | Yes | Yes | Active | 3.6 V | 30 | STANDARD | SERIAL | 1.1 MHz | LED DISPLAY DRIVER | NO | 3 | 1 | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-XBGA-B12 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
LM3679URX-1.8/NOPB
Texas Instruments
|
$0.5072 | Yes | Yes | Active | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | 1 | 350 mA | YES | OTHER | R-PBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.495 mm | 425 µm | 1.128 mm | TEXAS INSTRUMENTS INC | 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, SMD-5 | compliant | EAR99 | 8542.39.00.01 | BGA | 5 | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.5 V | 3.6 V | 1 | 1.8 V | 1.8 V | 1.8 V | BUCK | 3.5 MHz | ||||||||||||||||
![]() |
LM3679URX-1.2/NOPB
Texas Instruments
|
$0.5072 | Yes | Yes | Active | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | 1 | 350 mA | YES | OTHER | R-PBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.495 mm | 425 µm | 1.128 mm | TEXAS INSTRUMENTS INC | 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, SMD-5 | compliant | EAR99 | 8542.39.00.01 | BGA | 5 | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.5 V | 3.6 V | 1 | 1.8 V | 1.8 V | 1.2 V | BUCK | 3.5 MHz | ||||||||||||||||
![]() |
LM3643AYFFR
Texas Instruments
|
$0.5127 | Yes | Yes | Active | 3.6 V | 2 | SERIAL | LED DISPLAY DRIVER | NO | 2 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.66 mm | 625 µm | 1.28 mm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | Texas Instruments | BGA | 12 | |||||||||||||||||||||||
![]() |
LM3699YFQR
Texas Instruments
|
$0.5133 | Yes | Yes | Active | 3.6 V | 18 | STANDARD | 1.12 MHz | LED DISPLAY DRIVER | NO | 3 | 1 | 3 µA | 5.5 V | 2.7 V | YES | AUTOMOTIVE | R-PBGA-B12 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.61 mm | 675 µm | 1.26 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
LM3673TLX-1.2/NOPB
Texas Instruments
|
$0.5154 | Yes | Yes | Active | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | 1 | 350 mA | YES | OTHER | R-XBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.387 mm | 675 µm | 1.057 mm | TEXAS INSTRUMENTS INC | GREEN, MICRO SMD, 5 PIN | compliant | EAR99 | 8542.39.00.01 | BGA | 5 | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.7 V | 3.6 V | 1 | 3.3 V | 1.1 V | BUCK | 2.6 MHz | |||||||||||||||||
![]() |
LM36922YFFR
Texas Instruments
|
$0.5280 | Yes | Yes | Active | 3.6 V | 16 | STANDARD | 1.05 MHz | LED DISPLAY DRIVER | NO | 2 | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.7255 mm | 625 µm | 1.325 mm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | EAR99 | Texas Instruments |