Filter Your Search
1 - 10 of 71 results
|
ISL29006IROZ-T7
Renesas Electronics Corporation
|
$1.1241 | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e3 | 4 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | RENESAS ELECTRONICS CORP | ODFN | ODFN-6 | 6 | L6.2X2.1 | compliant | EAR99 | 8542.39.00.01 | 2017-11-09 | Renesas Electronics | |||||
|
ISL29035IROZ-T7A
Renesas Electronics Corporation
|
$1.1285 | Yes | Obsolete | LOGIC OUTPUT PHOTO IC | e4 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | RENESAS ELECTRONICS CORP | HODFN | ODFN-6 | 6 | L6.1.5X1.6 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL29035IROZ-T7
Renesas Electronics Corporation
|
$1.1449 | Yes | Yes | Obsolete | LOGIC OUTPUT PHOTO IC | e4 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | RENESAS ELECTRONICS CORP | HODFN | 6 | L6.1.5X1.6 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL29009IROZ-T7
Renesas Electronics Corporation
|
$1.4155 | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | RENESAS ELECTRONICS CORP | HODFN | HVSON, | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | 2017-11-09 | Renesas Electronics | ||||||
|
ISL29023IROZ-T7
Intersil Corporation
|
$1.5078 | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | AddressSelectionPins::No | 2 X 2.10 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-6 | :: | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL29023IROZ-T7
Renesas Electronics Corporation
|
$1.7352 | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.1 mm | 800 µm | 2 mm | RENESAS ELECTRONICS CORP | HODFN | ODFN-6 | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | 2017-10-27 | Renesas Electronics | |||||
|
ISL29020IROZ-T7A
Renesas Electronics Corporation
|
$1.8135 | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 2.25 V | INDUSTRIAL | R-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | RENESAS ELECTRONICS CORP | HODFN | HVSON, | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL29033IROZ-T7
Renesas Electronics Corporation
|
$2.0439 | Yes | Yes | Obsolete | LOGIC OUTPUT PHOTO IC | e4 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | RENESAS ELECTRONICS CORP | HODFN | 6 | L6.2X2.1 | compliant | 8542.39.00.01 | 2017-11-10 | Renesas Electronics | |||||||||||||||||||||||||||||
|
ISL29020IROZ-T7
Renesas Electronics Corporation
|
$2.2799 | Yes | Obsolete | LOGIC OUTPUT PHOTO IC | e4 | NICKEL PALLADIUM GOLD SILVER | RENESAS ELECTRONICS CORP | HODFN | ODFN-6 | 6 | L6.2X2.1 | compliant | EAR99 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
ISL29013IROZ-T7
Intersil Corporation
|
$2.3507 | Yes | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.3 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.1 mm | 750 µm | 2 mm | INTERSIL CORP | DFN | HVSON, | 6 | compliant | 8542.39.00.01 |