Parametric results for: loop under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 10 of 251,552 results

All Filters
|
-
-
-
-
-
-
-
-
-
Analog IC - Other Type: PHASE LOCKED LOOP
Select parts from the table below to compare.
Compare
Compare
package
CD4046BPWR
Texas Instruments
$0.1622 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TSSOP 16 EAR99 8542.39.00.90
package
CD4046BNSR
Texas Instruments
$0.2054 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm SOIC 16 EAR99 8542.39.00.90
package
CD4046BPW
Texas Instruments
$0.2187 Yes Yes Active 10 V YES PHASE LOCKED LOOP CMOS 1 4 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TSSOP 16 EAR99 8542.39.00.90
package
CD74HC4046AMT
Texas Instruments
$0.2304 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD74HCT4046AE
Texas Instruments
$0.2541 Yes Yes Active 5 V NO PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm DIP 16 EAR99 8542.39.00.90
package
CD74HCT4046AM
Texas Instruments
$0.2646 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD74HC4046AM96
Texas Instruments
$0.2678 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD74HCT4046AM96
Texas Instruments
$0.2678 Yes Yes Active 5 V YES PHASE LOCKED LOOP CMOS 1 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD74HC4046APWR
Texas Instruments
$0.2817 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TSSOP 16 EAR99 8542.39.00.90
package
CD74HC4046ANSR
Texas Instruments
$0.2934 Yes Yes Active 3 V YES PHASE LOCKED LOOP CMOS 1 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm SOIC 16 EAR99 8542.39.00.90