Filter Your Search
1 - 10 of 1,212,030 results
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
8-6437630-4
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | (ON)-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
3-1437559-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | 4PDT | LATCHED | TOGGLE SWITCH | SHORT MUSTANG | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | CHROME | GREEN | GOLD OVER SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 11.5 mm | 22.6 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
8-6437630-4
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | (ON)-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
TTE43N9T1/4E
TE Connectivity
|
$1.0000 | No | Obsolete | 3 A | 28 V | 4PDT | TOGGLE SWITCH | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | NO | SOLDER | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
TT43N2T
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 20000 Cycle(s) | 0.02 mΩ | 4PDT | LATCHED | SILVER | TOGGLE SWITCH | BATON MEDIUM TYPE | 3A@125VAC | 2A@28VDC | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | BRASS | 0.194 inch | 10-48 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.29 inch | 9.144 mm | 24.384 mm | 7.37 mm | 0.22 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
7401SPY1ZQE
C&K
|
$4.3059 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | 4PDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.42 inch | 0.378 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
1M41T6B11M1QE
SPC Multicomp
|
$4.6190 | Yes | Active | 5 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 12.7 mm | 12.06 mm | 21.59 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
1M41T1B5M1QE
SPC Multicomp
|
$4.7871 | Yes | Active | 5 A | 28 V | 0.01 mΩ | 4PDT | LATCHED | TOGGLE SWITCH | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | CHROME | BRASS | 1/4-40 | SILVER | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SILVER | SOLDER | 0.41 inch | 12.7 mm | 12.07 mm | 21.59 mm | 0.35 inch | 0.095 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 |