Filter Your Search
1 - 10 of 1,872 results
|
MC908KX2MDWER
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC-16 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
MC908QY1ACPE
Freescale Semiconductor
|
$1.5440 | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, PLASTIC, DIP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 16 | |||||||
|
MC908JL3ECDWE
Freescale Semiconductor
|
$1.5780 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | 11 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | NXP | |||||||||||||||||||||||
|
MC908QT4ACDWE
NXP Semiconductors
|
$1.6863 | Yes | Obsolete | 8 | 8 MHz | 4096 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908QT1ACDWE
Freescale Semiconductor
|
$1.8639 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | NXP | |||
|
MC908QT2ACDWE
Freescale Semiconductor
|
$1.9308 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, SOIC-8 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 | NXP | |||
|
MC908QY1ACDWE
NXP Semiconductors
|
$2.0098 | Yes | Not Recommended | 8 | 8 MHz | 1572864 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908QY2ACDWER
NXP Semiconductors
|
$2.0553 | Yes | Not Recommended | 8 | 8 MHz | 1572864 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC908JK1ECDWE
Freescale Semiconductor
|
$2.0867 | Yes | Yes | Transferred | 8 | 4 MHz | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | NO | YES | YES | FLASH | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, MS-013AC, SOIC-20 | compliant | NXP | ||||||||||||||
|
MC908QT1ACPE
Freescale Semiconductor
|
$2.1196 | Yes | Yes | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | LEAD FREE, PLASTIC, DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | DIP | 8 |