Parametric results for: mmsz5231b-v-gs08 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 497 results

|
-
-
-
-
-
Manufacturer Part Number: mmsz5231bvgs08,gs08
Select parts from the table below to compare.
Compare
Compare
TZMC1V0-GS08
Vishay Semiconductors
$0.1418 Yes Obsolete 5 mA 500 mW 1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 6.7 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS MELF O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZMY100-GS08
Vishay Semiconductors
$0.1791 Yes Obsolete 5 mA 1 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 250 Ω 6 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZMY15-GS08
Vishay Semiconductors
$0.1791 Yes Active 50 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 6.76 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZMY5V6-GS08
Vishay Semiconductors
$0.1791 Yes Active 100 mA 1 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 7.14 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4752A-GS08
Vishay Semiconductors
$0.1881 Yes Active 7.5 mA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4728A-GS08
Vishay Semiconductors
$0.1881 Yes Active 76 mA 1 W 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4764A-GS08
Vishay Semiconductors
$0.1881 Yes Obsolete 2.5 mA 1 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 350 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4749A-GS08
Vishay Semiconductors
$0.1881 Yes Active 10.5 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4739A-GS08
Vishay Semiconductors
$0.1881 Yes Active 28 mA 1 W 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4743A-GS08
Vishay Semiconductors
$0.1881 Yes Active 19 mA 1 W 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay