Filter Your Search
1 - 10 of 29 results
|
|
MT48LC4M32B2F5-7:GAT
Micron Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | e0 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
|
MT48LC4M32B2F5-7:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, BGA90,9X15,32 | 90 | Unknown | EAR99 | 8542.32.00.02 | |||||
|
|
MT48LC4M32B2F5-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, BGA90,9X15,32 | 90 | Compliant | EAR99 | 8542.32.00.02 | |||||
|
|
MT48LC4M32B2F5-7AT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 105 °C | -40 °C | 235 | 30 | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Compliant | |||||||||||||||
|
|
MT48LC4M32B2F5-6AAT:L
Micron Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | e0 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
|
MT48LC4M32B2F5-7ES:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
|
MT48LC4M32B2F5-6AT:L
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | BOTTOM | 1 mm | 13 mm | 8 mm | VFBGA, | Unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
|
MT48LC4M32B2F5-6AT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
|
MT48LC4M32B2F5-6ES:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, | 90 | Unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
|
MT48LC4M32B2F5-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | BGA | VFBGA, BGA90,9X15,32 | 90 | Compliant | EAR99 | 8542.32.00.02 |