Filter Your Search
1 - 10 of 56 results
|
NAND01GR3A2CZB1T
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND01GR3A2CN1
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
NAND01GR3A2CN6
STMicroelectronics
|
Check for Price | No | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND01GR3A2CZD6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 15 µs | FLASH | ORGANIZED AS 264 PAGES OF 528 BYTES | YES | NO | 1 | 8K | 128000000 | 134.2177 M | SYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B55 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 55 | PLASTIC/EPOXY | TFBGA | BGA55,8X12,32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.05 mm | 10 mm | 8 mm | NUMONYX | BGA | TFBGA, BGA55,8X12,32 | 55 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NAND01GR3A2C
STMicroelectronics
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | SLC NAND TYPE | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||
|
NAND01GR3A2CZA1
STMicroelectronics
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 15 µs | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | STMICROELECTRONICS | BGA | BGA, | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
NAND01GR3A2CN6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 45 ns | FLASH | YES | NO | 8K | 128000000 | 134.2177 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
NAND01GR3A2CZA6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 15 µs | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B63 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | NUMONYX | BGA | BGA, | 63 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
NAND01GR3A2CZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | TFBGA, | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
NAND01GR3A2CZB1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | 35 ns | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | STMICROELECTRONICS | BGA | 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |