Filter Your Search
1 - 10 of 231 results
|
NC503/15SM
Noisecom
|
Check for Price | Active | NOISE SOURCE | NOISECOM | PLASTIC PACKAGE-8 | unknown | |||||||||||||||||||
|
NC511/15
Noisecom
|
Check for Price | Active | 50 Ω | 96.012 dBm | NO | NOISE SOURCE | 51 dB | 500 MHz | 200 kHz | 2 dB | -123 dBm/Hz | 30 mA | 15 V | 85 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 3 | NOISECOM | TO-8, 3 PIN | unknown | ||||
|
NC511SM/15
Noisecom
|
Check for Price | Active | 50 Ω | 96.012 dBm | YES | NOISE SOURCE | 51 dB | 500 MHz | 200 kHz | 2 dB | -123 dBm/Hz | 30 mA | 15 V | 70 °C | COMPONENT | SURFACE MOUNT | 8 | NOISECOM | PLASTIC PACKAGE-8 | unknown | |||||
|
NC511SM/12
Noisecom
|
Check for Price | Active | 50 Ω | 96.012 dBm | YES | NOISE SOURCE | 51 dB | 500 MHz | 200 kHz | 2 dB | -123 dBm/Hz | 30 mA | 12 V | 70 °C | COMPONENT | SURFACE MOUNT | 8 | NOISECOM | PLASTIC PACKAGE-8 | unknown | |||||
|
NC505/15M
Noisecom
|
Check for Price | Obsolete | NOISE SOURCE | NOISE COM | unknown | ||||||||||||||||||||
|
NC506/15R
Noisecom
|
Check for Price | Active | NOISE SOURCE | NOISECOM | unknown | ||||||||||||||||||||
|
NC501/15SM
Noisecom
|
Check for Price | Active | NOISE SOURCE | NOISECOM | PLASTIC PACKAGE-8 | unknown | |||||||||||||||||||
|
NC501/15
Noisecom
|
Check for Price | Active | 50 Ω | 116.012 dBm | NO | NOISE SOURCE | 31 dB | 500 MHz | 200 kHz | 0.5 dB | -143 dBm/Hz | 10 mA | 15 V | 85 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 3 | NOISECOM | TO-8, 3 PIN | unknown | ||||
|
NC502/12
Noisecom
|
Check for Price | Active | 50 Ω | 113.0008 dBm | NO | NOISE SOURCE | 31 dB | 1 GHz | 200 kHz | 1 dB | -143 dBm/Hz | 10 mA | 12 V | 85 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 3 | NOISECOM | TO-8, 3 PIN | unknown | ||||
|
NC346BPRECISION
Noisecom
|
Check for Price | Active | 1.15 | NO | NOISE SOURCE | APC3.5 MM-M | 14 dB | 18 GHz | 10 MHz | -160 dBm/Hz | 30 mA | 28 V | 55 °C | COAXIAL | PANEL MOUNT | NOISECOM | unknown |