Filter Your Search
1 - 10 of 25,300 results
|
VCC1-G6O-26M0000000
Microsemi Corporation
|
Check for Price | Transferred | 26 MHz | 32 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||
|
O26.123456-JSO21D1AC-B-1.8-T1-T-D
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 50 % | 30 pF | 1.8 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCT... more | 6.8 ns | NO | 6.8 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||
|
O26.123456-JSO75C1LC-C-3.0-T8-S-4
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO C... more | 10 ns | NO | 10 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||
|
O26.0-JT21P-D-M-2.5-1.4-LF
Jauch Quartz America
|
Check for Price | End Of Life | CLIPPED SINE | e4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Sine | |||||||||||||||||||||||
|
O26.123456-JSO22C1LC-C-3.0-T0-N-D
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 3 V | HCMOS | ALSO COMPATIBLE WITH LVCMOS OUTPUT; TAPE; TR, 7 INCH | 6.2 ns | NO | 6.2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||
|
O26.123456-JSO21C1LC-C-2.8-T3-N-0
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 2.8 V | HCMOS | TAPE; TR, 7 INCH | 5.2 ns | NO | 5.2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||
|
O26.123456-JSO53C1LC-B-3.3-T8-T-0
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 50 % | 30 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 5.2 ns | NO | 5.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||
|
O26.123456-JSO75C1LC-C-2.8-T3-S-7
Jauch Quartz America
|
Check for Price | Yes | Active | 26.1235 MHz | 25 % | 30 pF | 2.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | 46 ns | NO | 46 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 0.9mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||
|
O26.123456-JSO21D1AC-G-2V3-T2-S-D
Jauch Quartz America
|
Check for Price | Active | 26.1235 MHz | 30 % | 30 pF | HCMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TAPE; TR, 7 INCH | 6.6 ns | NO | 6.6 ns | 3.63 V | 2.25 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||||||||
|
O26.0-JT53L-D-L-2.8
Jauch Quartz America
|
Check for Price | Not Recommended | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TR, 7 INCH | NO | 800 mV | 2.94 V | 2.66 V | 85 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.05mm | JAUCH QUARTZ GMBH | compliant | Sine |