Filter Your Search
1 - 10 of 179 results
|
P0080EAL
Littelfuse Inc
|
$0.4904 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
P0080S4BLRP
Littelfuse Inc
|
$0.5066 | Active | 4 V | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | R-PDSO-F2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
P0080EBL
Littelfuse Inc
|
$0.5254 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
P0080EALAP
Littelfuse Inc
|
$0.5254 | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 20 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P0080EBLAP
Littelfuse Inc
|
$0.5770 | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 25 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P0080EBLRP2
Littelfuse Inc
|
$0.5770 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P0080EALRP1
Littelfuse Inc
|
$0.5770 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P0080EBLRP1
Littelfuse Inc
|
$0.5770 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P0080EALRP2
Littelfuse Inc
|
$0.5770 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P0080ECL
Littelfuse Inc
|
$0.6320 | No | Yes | Active | 50 mA | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | 6 V | 50 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |