Filter Your Search
1 - 10 of 243 results
|
LSP1300BJR-S
Bourns Inc
|
$0.4389 | Yes | Active | 13 V | 26 V | SILICON SURGE PROTECTOR | SINGLE | 13 V | DO-214AA | R-PDSO-C2 | e3 | 1 | 150 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.30.00.80 | Bourns | ||||||||||
|
P1300EALRP1
Littelfuse Inc
|
$0.5106 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P1300EALRP2
Littelfuse Inc
|
$0.5112 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P1300EALAP
Littelfuse Inc
|
$0.5112 | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 20 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P1300EAL
Littelfuse Inc
|
$0.5182 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
LSP1300AJR-S
Bourns Inc
|
$0.5210 | Yes | Active | SILICON SURGE PROTECTOR | e3 | 1 | 260 | 40 | MATTE TIN | BOURNS INC | not_compliant | EAR99 | Bourns | ||||||||||||||||||||||||||||
|
P1300EBLRP1
Littelfuse Inc
|
$0.5579 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P1300EBLRP2
Littelfuse Inc
|
$0.5579 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
P1300EBLAP
Littelfuse Inc
|
$0.5579 | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 25 A | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
P1300EBL
Littelfuse Inc
|
$0.5719 | No | Yes | Active | 150 mA | 160 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 25 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |