Filter Your Search
1 - 10 of 509 results
|
ESH335M050AC3AA
KEMET Corporation
|
$0.0621 | Yes | Active | 3.3 µF | 50 V | 25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH336M035AC3AA
KEMET Corporation
|
$0.0644 | Yes | Active | 33 µF | 35 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.6 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH336M050AC3AA
KEMET Corporation
|
$0.0777 | Yes | Yes | Active | 33 µF | 50 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||
|
ESH336M050AE3AA
KEMET Corporation
|
$0.0777 | Yes | Active | 33 µF | 50 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.5 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH336M063AG3AA
KEMET Corporation
|
$0.0823 | Yes | Active | 33 µF | 63 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.8 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH335M400AH1EA
KEMET Corporation
|
$0.1085 | Yes | Yes | Active | 3.3 µF | 400 V | 42 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||||||||
|
ESH337M016AH1AA
KEMET Corporation
|
$0.1112 | Yes | Active | 330 µF | 16 V | 285 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 12 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH337M016AG3AA
KEMET Corporation
|
$0.1205 | Yes | Active | 330 µF | 16 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.8 µA | 0.18 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||
|
ESH337M025AG3AA
KEMET Corporation
|
$0.1410 | Yes | Yes | Active | 330 µF | 25 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | ||
|
ESH336M160AH4AA
KEMET Corporation
|
$0.1655 | Active | 33 µF | 160 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 168.4 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |