Filter Your Search
1 - 10 of 154,457 results
|
|
50YXF47MEFC6.3X11
Rubycon Corporation
|
$0.0250 | Yes | Yes | Obsolete | 47 µF | 50 V | 175 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.1 | e2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Copper (Sn/Cu) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
50ZLH27MEFC5X11
Rubycon Corporation
|
$0.0346 | Yes | Yes | Active | 27 µF | 50 V | 99.96 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
6.3ZLH220MEFC5X11
Rubycon Corporation
|
$0.0346 | Yes | Active | 220 µF | 6.3 V | 172.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.22 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||||||
|
|
6.3PX680MEFC6.3X11
Rubycon Corporation
|
$0.0458 | Yes | Active | 680 µF | 6.3 V | 285 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
|
16PX1000MEFC10X12.5
Rubycon Corporation
|
$0.0494 | Yes | Active | 1 mF | 16 V | 640 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | Compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
50YXJ47M6.3X11
Rubycon Corporation
|
$0.0561 | Yes | Yes | Active | 47 µF | 50 V | 162.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
10YXJ330M6.3X11
Rubycon Corporation
|
$0.0564 | Yes | Yes | Active | 330 µF | 10 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||||
|
|
16YXJ220M6.3X11
Rubycon Corporation
|
$0.0564 | Yes | Yes | Active | 220 µF | 16 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
6.3PK680MEFC6.3X11
Rubycon Corporation
|
$0.0589 | Yes | Active | 680 µF | 6.3 V | 460 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.28 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||||||
|
|
6.3YXG2200MEFC10X23
Rubycon Corporation
|
$0.0650 | Yes | Yes | Obsolete | 2.2 mF | 6.3 V | 1.155 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 138.6 µA | 0.26 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 23 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 |