Filter Your Search
1 - 10 of 185 results
|
SB180-T
Diodes Incorporated
|
$0.1086 | No | Yes | Active | 1 A | 800 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
SB180
onsemi
|
$0.1819 | Yes | End Of Life | 1 A | 850 mV | 500 µA | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | D4, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 017AH | onsemi | |||||||||||||||||||||||||||||||||||||
|
SB180
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 800 mV | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | D4, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |||||||||||||||||||||||||||||||||||||
|
SB1808CG-150J-402ER
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 2 | SMT | TR | PROSPERITY DIELECTRICS CO LTD | , 1808 | unknown | EAR99 | 15 pF | CERAMIC CAPACITOR | Other Tolerance Values Also Available | CERAMIC | 2 mm | 4.5 mm | SB1808CG(F) | Yes | 5 % | 5 % | 250 V | 4 kV | SB1808CG(F) | 1808 | C0G | 30ppm/Cel ppm/°C | 2 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1808CG-180G-402ER
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 2 | SMT | TR | PROSPERITY DIELECTRICS CO LTD | , 1808 | unknown | EAR99 | 18 pF | CERAMIC CAPACITOR | Other Tolerance Values Also Available | CERAMIC | 2 mm | 4.5 mm | SB1808CG(F) | Yes | 2 % | 2 % | 250 V | 4 kV | SB1808CG(F) | 1808 | C0G | 30ppm/Cel ppm/°C | 2 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1808CG-5R0D-402ER
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 2 | SMT | TR | PROSPERITY DIELECTRICS CO LTD | , 1808 | unknown | EAR99 | 5 pF | CERAMIC CAPACITOR | Other Tolerance Values Also Available | CERAMIC | 2 mm | 4.5 mm | SB1808CG(F) | Yes | 10 % | 10 % | 250 V | 4 kV | SB1808CG(F) | 1808 | C0G | 30ppm/Cel ppm/°C | 2 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1808CG-6R8F-402ER
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 2 | SMT | TR | PROSPERITY DIELECTRICS CO LTD | , 1808 | unknown | EAR99 | 6.8 pF | CERAMIC CAPACITOR | Other Tolerance Values Also Available | CERAMIC | 2 mm | 4.5 mm | SB1808CG(F) | Yes | 1 % | 1 % | 250 V | 4 kV | SB1808CG(F) | 1808 | C0G | 30ppm/Cel ppm/°C | 2 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1806100MLB
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | TR | ABC TAIWAN ELECTRONICS CORP | 7255 | unknown | EAR99 | 8504.50.80.00 | 7255 | Epoxy Resin | Ferrite | 25 mΩ | 10 µH | GENERAL PURPOSE INDUCTOR | 6.6 mm | 18.2 mm | 14 mm | 10 A | 25 MHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1808CG-680C-402ER
Prosperity Dielectrics Co Ltd
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | 2 | SMT | TR | PROSPERITY DIELECTRICS CO LTD | , 1808 | unknown | EAR99 | 68 pF | CERAMIC CAPACITOR | Other Tolerance Values Also Available | CERAMIC | 2 mm | 4.5 mm | SB1808CG(F) | Yes | 0.3676 % | 0.3676 % | 250 V | 4 kV | SB1808CG(F) | 1808 | C0G | 30ppm/Cel ppm/°C | 2 mm | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SB1806680MLA
ABC Taiwan Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 105 °C | -40 °C | SMT | Bulk | ABC TAIWAN ELECTRONICS CORP | 7255 | unknown | EAR99 | 8504.50.80.00 | 7255 | Epoxy Resin | Ferrite | 130 mΩ | 68 µH | GENERAL PURPOSE INDUCTOR | 6.6 mm | 18.2 mm | 14 mm | 3.8 A | 8 MHz | 20 % |