Filter Your Search
1 - 9 of 9 results
|
TS4040DILT-2.5
STMicroelectronics
|
$0.2553 | Yes | Active | 2.5 V | 2.451 V | 2.549 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | MICRO, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TS4040EILT-2.5
STMicroelectronics
|
$0.3269 | Yes | Active | 2.5 V | 2.426 V | 2.574 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | MICRO, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TS4040DIZ-2.5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 2.451 V | 2.549 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 1 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | TO-236 | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TS4040DIZT-2.5
STMicroelectronics
|
Check for Price | Obsolete | 2.5 V | 2.451 V | 2.549 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TS4040EIZT-2.5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 2.426 V | 2.574 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TS4040EIAP-2.5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 2.426 V | 2.574 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TS4040DIAP-2.5
STMicroelectronics
|
Check for Price | Obsolete | 2.5 V | 2.451 V | 2.549 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TS4040EYLT-2.5
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.426 V | 2.574 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 2 % | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | STMICROELECTRONICS | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TS4040EIZ-2.5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 2.426 V | 2.574 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | TO-236 | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |