Thin Film Resistors-Smd Rn 0603 93K1 0.1% 10Ppm |Holsworthy Te Connectivity 9-1879134-5RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk9-1879134-5 Part Details
Thin Film Resistors-Smd Rn 0603 59K 0.1% 10Ppm |Holsworthy Te Connectivity 7-1879134-5RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk7-1879134-5 Part Details
Rn 0603 13K7 0.1% 10Ppm 1K Rl |Amp Te Connectivity 1-1879134-5RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk1-1879134-5 Part Details
Pcb Terminal 8192/4 Z Ob |Wieland Electric 25.191.3453.0RoHS:
Not Compliant
Min Qty:50Package Multiple:1Date Code:0Container:Bulk25.191.3453.0 Part Details
Rn 0603 22K6 0.1% 10Ppm 1K Rl |Amp Te Connectivity 3-1879134-5RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk3-1879134-5 Part Details
Rn 0603 46K4 0.1% 10Ppm 1K Rl |Amp Te Connectivity 6-1879134-5RoHS:
Not Compliant
Min Qty:1000Package Multiple:1Date Code:0Container:Bulk6-1879134-5 Part Details
Rec Ver Tht 90Pos / |Amphenol Communications Solutions 89891-345HLFRoHS:
Not Compliant
Min Qty:500Package Multiple:1Date Code:0Container:Bulk89891-345HLF Part Details
Fct Dsub Str Pc Rcpt 15 Pn W/Snapin |Molex 173109-1345RoHS:
Not Compliant
Min Qty:50Package Multiple:1Date Code:0Container:Bulk173109-1345 Part Details
Terminal block, 5.08mm, hotizontal flanges, hook on back side, 5 Pins | Wurth Elektronik 691345510005RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345510005 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 5 Pins | Wurth Elektronik 691345410005RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410005 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 6 Pins | Wurth Elektronik 691345410006RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410006 Part Details
Terminal block, 5.08mm, hotizontal flanges, hook on back side, 12 Pins | Wurth Elektronik 691345510012RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345510012 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 12 Pins | Wurth Elektronik 691345410012RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410012 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 3 Pins | Wurth Elektronik 691345410003RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410003 Part Details
Terminal block, 5.08mm, hotizontal flanges, hook on back side, 2 Pins | Wurth Elektronik 691345510002RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345510002 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 2 Pins | Wurth Elektronik 691345410002RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410002 Part Details
Terminal block, 7.62mm, hotizontal flanges, hook on back side, 4 Pins | Wurth Elektronik 691345410004RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345410004 Part Details
Terminal block, 5.08mm, hotizontal flanges, hook on back side, 3 Pins | Wurth Elektronik 691345510003RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345510003 Part Details
Terminal block, 5.08mm, hotizontal flanges, hook on back side, 4 Pins | Wurth Elektronik 691345510004RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:4 Weeks, 0 DaysContainer:Bulk691345510004 Part Details
The L-com LCAD91345 Standard adapter has a straight body geometry and is suitable for general-purpose test applications. This RF adapter has an QMA Male to SMA Female connector and a PTFE dielectric, which makes it resistant to lubricants and fuels. The Male coaxial adapter has a Brass contact and a maximum operating AC voltage of 500 Vrms. This Standard adapter has an QMA interface that brings interoperability of coaxial connectors, as well as a basis for the Hi-Rel design and construction of these components. This L-com 500 Vrms connector RF adapter can operate at a temperature range of -40 to 80 deg C and has high repeatability. The LCAD91345 coaxial adapter has a maximum frequency range of 6 GHz and is most used for Testing, Measurement, Satcom, Military, and Defense industries. This RF adapter has Gold plating and is designed to enable connections in RF and microwave systems between two of the same or different connector types. The L-com QMA adapter is constructed with a Brass body and has Tri-Metal plating. The QMA Male adapter is one of the thousands of RF products available from L-com in-stock inventory with same-day shipment for domestic and international orders. Make your online purchase right now for a high-quality 6 GHz coaxial adapter and take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect Brass RF adapter for your requirement.Min Qty:1Package Multiple:1LCAD91345 Part Details
Key Specifications, Connector Series 1: QMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Snap-On QMA Male to SMA Female Adapter. QMA adapter PE91345 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our QMA to SMA adapter is a between series coaxial adapter design. This 50 Ohm QMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QMA male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91345 male QMA to female SMA adapter has a straight body. This Pasternack straight QMA coax adapter is a in-line RF adapter. Our male QMA to female SMA adapter PE91345 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This QMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.Min Qty:1Package Multiple:1PE91345 Part Details