Photodiode, 2Na, 900Nm, Rectangular, No. Of Pins:2Pins, Diode Case Style:Dip, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Vishay BPW34Min Qty:1Package Multiple:1Date Code:0Container:BulkBPW34 Part Details
Diode, Photo, 900Nm, 65°, No. Of Pins:2Pins, Diode Case Style:Dip, Wavelength Of Peak Sensitivity:900Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Msl:- Rohs Compliant: No |Vishay BPW34.Min Qty:3000Package Multiple:1Date Code:0Container:BulkBPW34. Part Details
Photo Diode, 850Nm, Dip, No. Of Pins:2Pins, Diode Case Style:Dip, Wavelength Of Peak Sensitivity:850Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Rohs Compliant: Yes |Ams Osram Group BPW 34Min Qty:1Package Multiple:1Date Code:0Container:BulkBPW 34 Part Details
Photopin Diode Gullwing, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Msl:- Rohs Compliant: Yes |Vishay VBPW34SMin Qty:1Package Multiple:1Date Code:1Container:BulkVBPW34S Part Details
Photopin Diode Rg, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Product Range:-Rohs Compliant: Yes |Vishay VBPW34SRMin Qty:1Package Multiple:1Date Code:1Container:BulkVBPW34SR Part Details
Photopin Diode Dayl.f Gullwing, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBPW34FASMin Qty:1Package Multiple:1Date Code:0Container:BulkVBPW34FAS Part Details
Diode, Photo, 950Nm, 60°, Dil, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Ams Osram Group BPW 34 FSMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FS Part Details
Diode, Photo, 850Nm, 60°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:850Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Ams Osram Group BPW 34 S-ZMin Qty:1Package Multiple:1Date Code:0Container:BulkBPW 34 S-Z Part Details
Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FAS-ZMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FAS-Z Part Details
Photo Diode, Aec-Q101, 950Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FSR-ZMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FSR-Z Part Details
Photo Diode, Aec-Q101, 880Nm, Smdip, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:880Nm, Angle Of Half Sensitivity ±:60°, Dark Current:2Na, Operating Temperature Min:-40°C, Operating Temperature Max:100°C, Rohs Compliant: Yes |Ams Osram Group BPW 34 FASR-ZMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeBPW 34 FASR-Z Part Details
IR + Visible Light Si Photodiode, 65 deg, Through-hole | Siliconix / Vishay BPW34RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkBPW34 Part Details
Silicon PIN photodiode, no filter, SMT | Osram Opto Semiconductors BPW34SRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkBPW34S Part Details
IR Si PIN photodiode, SMT, filter, BPW34FS | Osram Opto Semiconductors BPW34FSRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkBPW34FS Part Details
PIN Photodiode, BPW34S R18R | Osram Opto Semiconductors BPW 34 S R18RRoHS:
Not Compliant
Min Qty:5Package Multiple:1Container:BulkBPW 34 S R18R Part Details
SMT/ PIN Photodiode, Radiant Sensitive Area 2.65 x 2.65 mm (Alt: BPW34S-Z)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:2 Weeks, 0 DaysOOSBPW34S-Z Part Details
SMT/ PIN Photodiode, Radiant Sensitive Area 2.65 x 2.65 mm, Daylight Filter (Alt: BPW34FSZ)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:2 Weeks, 0 DaysOOSBPW34FS-Z Part Details