Negative Slope Equalizer, 6 Ghz To 18 Ghz, 3 Db Fixed Equalizing Value, 0.9 Db Loss, Max Pin 150 Mw, Sma |Fairview Microwave FMAT9030Min Qty:1Package Multiple:1Date Code:0Container:BulkFMAT9030 Part Details
Negative Slope Equalizer, 6 GHz to 18 GHz, 3 dB Fixed Equalizing Value, 0.9 dB | Fairview Microwave FMAT9030RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkFMAT9030 Part Details
Key Specifications. Design Type Negative Slope Input Impedance 50 Ohms Output Impedance 50 Ohms Min Frequency 6 GHz Max Frequency 18 GHz Typical Small Signal Insertion Loss 0.9 Connector Option Field Replaceable. Negative Slope Equalizer, 6 GHz to 18 GHz, 3 dB Fixed Equalizing Value, 0.9 dB Loss, Max Pin 150 mW, SMA, The FMAT9030 is a Negative Slope Equalizer module that covers a frequency range from 6 GHz to 18 GHz and exhibits a fixed attenuation response that decreases linearly with frequency. The 50 Ohm design has an equalizing value of 3 dB typical at 18 GHz. Negative slope equalizers are particularly useful in compensating the gain slope in systems where large amounts of cabling may cause exessive loss at higher frequencies over the operating band. Impressive typical performance includes low insertion loss of 0.9 dB, 1.9:1 VSWR, +/- 0.5 dB linearity, and maximum RF input power handling of +21.8 dBm. The rugged and compact package design supports field replaceable SMA female connectors, operates across a wide temperature range of -55°C to +95°C, and meets MIL-E-5400 and MIL-E-16400 environmental requirements.Min Qty:1Package Multiple:1FMAT9030 Part Details