JW1AFSN-DC12V-F vs RTHH4012WG feature comparison

JW1AFSN-DC12V-F Panasonic Electronic Components

Buy Now Datasheet

RTHH4012WG TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Samacsys Manufacturer Panasonic TE Connectivity
Body Breadth 12.8 mm 12.7 mm
Body Height 20.4 mm 15.7 mm
Body Length or Diameter 28.6 mm 29 mm
Coil Current(DC)-Max 0.044 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 530 mW 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 270 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@250VAC
Contact Current(AC)-Max 10 A 16 A
Contact Current(DC)-Max 10 A 16 A
Contact (DC) Max Rating R Load 10A@30VDC
Contact Voltage(AC)-Max 250 V 400 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 15 ms
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -40 °C
Packing Method BOX BOX; TUBE
Physical Dimension 28.6mm x 12.8mm x 20.4mm
Reference Standard CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Relay Form 1 FORM A
Weight 14 g

Compare JW1AFSN-DC12V-F with alternatives

Compare RTHH4012WG with alternatives