Part Details for 551-0307-003F by Dialight
Overview of 551-0307-003F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-0307-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3095
|
Newark | 3Mm Cbi Multi Block Yellow Rohs Compliant: Yes |Dialight 551-0307-003F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$1.4200 | Buy Now |
DISTI #
30K1467
|
Newark | Multi-Element Led Light Source, yellow, right Angle Sip Rohs Compliant: Yes |Dialight 551-0307-003F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3800 | Buy Now |
DISTI #
2266-551-0307-003F-ND
|
DigiKey | LED CBI 3MM MULTI BLOCK YLW Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.5400 / $1.9500 | Buy Now |
DISTI #
645-551-0307-003F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.3400 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Yellow 585nm 6-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$1.5200 / $1.9800 | Buy Now |
DISTI #
36328906
|
Verical | LED Uni-Color Hi-Eff. Yellow 585nm 6-Pin Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 400 |
|
$1.5400 / $1.8300 | Buy Now |
DISTI #
551-0307-003F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.5400 | Buy Now |
DISTI #
Dialight Corp. 551-0307-003F
|
PEI Genesis | 3MM CBI MULTI BLOCK YELLOW | 400 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Hi-Eff. Yellow 585nm 6-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$1.5200 / $1.9800 | Buy Now |
Part Details for 551-0307-003F
551-0307-003F CAD Models
551-0307-003F Part Data Attributes:
|
551-0307-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0307-003F
Dialight
Single Color LED Array, Yellow, T-1, 3mm, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 551-0307-003F
This table gives cross-reference parts and alternative options found for 551-0307-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0307-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0307-004F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 551-0307-003F vs 551-0307-004F |
5510307-004F | SINGLE COLOR LED, HIGH EFFICIENCY YELLOW, 3 mm | Dialight | 551-0307-003F vs 5510307-004F |
551-0307-010 | Single Color LED, Yellow, Diffused, T-1, 3mm, 2 PIN | Dialight | 551-0307-003F vs 551-0307-010 |