Part Details for 8300301JA by Analog Devices Inc
Overview of 8300301JA by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8300301JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-8300301JA-ND
|
DigiKey | SEMICONDUCTOR OTHER Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$598.2920 / $616.8400 | Buy Now |
DISTI #
584-8300301JA
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Not Compliant | 3 |
|
$598.2200 / $616.7800 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Min Qty: 1 Package Multiple: 1 | 83 |
|
$459.2000 / $616.8400 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 5 |
|
$411.1380 / $474.3900 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$652.7080 / $671.9053 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$553.4550 | Buy Now |
|
Rochester Electronics | DAC 1-CH Current Steering 12-Bit (ADDAC87D) RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$569.2200 / $669.6700 | Buy Now |
|
Ameya Holding Limited | SEMICONDUCTOR OTHER | 83 |
|
RFQ | |
DISTI #
8300301JA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$585.4800 / $624.5200 | Buy Now |
Part Details for 8300301JA
8300301JA CAD Models
8300301JA Part Data Attributes:
|
8300301JA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
8300301JA
Analog Devices Inc
8300301JA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 8300301JA
This table gives cross-reference parts and alternative options found for 8300301JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8300301JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPDAC87-CBI-V/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC PACKAGE-24 | Sipex Corporation | 8300301JA vs SPDAC87-CBI-V/B |
ADDAC85D-CBI-V | ADDAC85D-CBI-V | Analog Devices Inc | 8300301JA vs ADDAC85D-CBI-V |
HI1-5680V-7 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | 8300301JA vs HI1-5680V-7 |
DAC87H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | 8300301JA vs DAC87H-CBI-V/QM |
HI1-5687V-8 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | 8300301JA vs HI1-5687V-8 |
HI1-5680V-5 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24 | Harris Semiconductor | 8300301JA vs HI1-5680V-5 |
HI3-DAC85V-9 | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24 | Harris Semiconductor | 8300301JA vs HI3-DAC85V-9 |
DAC85H-CBI-V/QM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, | Burr-Brown Corp | 8300301JA vs DAC85H-CBI-V/QM |