Part Details for AT24HC04B-PU by Atmel Corporation
Overview of AT24HC04B-PU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24HC04B-PU
AT24HC04B-PU CAD Models
AT24HC04B-PU Part Data Attributes:
|
AT24HC04B-PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24HC04B-PU
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC04B-PU
This table gives cross-reference parts and alternative options found for AT24HC04B-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04B-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02D-PUM | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT24HC04B-PU vs AT24C02D-PUM |
AT24C08C-PUM | EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT24HC04B-PU vs AT24C08C-PUM |
AT24C02C-PUM | EEPROM, 256X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT24HC04B-PU vs AT24C02C-PUM |
M25P10-AVMP6P/X | Flash, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT24HC04B-PU vs M25P10-AVMP6P/X |
WF128K32N-120H1M | Flash Module, 512KX8, 120ns, CHIP66 | Microsemi Corporation | AT24HC04B-PU vs WF128K32N-120H1M |
AT93C46D-PU | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT24HC04B-PU vs AT93C46D-PU |
X25F064S8I-5 | Flash, 8KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Xicor Inc | AT24HC04B-PU vs X25F064S8I-5 |
AT25128B-MAHL-T | EEPROM, 16KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT24HC04B-PU vs AT25128B-MAHL-T |
MX29LV161DTXBI-90G | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Macronix International Co Ltd | AT24HC04B-PU vs MX29LV161DTXBI-90G |
AT24C01C-SSPD-T | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24HC04B-PU vs AT24C01C-SSPD-T |