Part Details for ES1J by RFE International Inc
Overview of ES1J by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1J
ES1J CAD Models
ES1J Part Data Attributes:
|
ES1J
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
ES1J
RFE International Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1J
This table gives cross-reference parts and alternative options found for ES1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HBF1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ES1J vs ES1HBF1 |
U1HF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs U1HF2 |
SOF1E7 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1J vs SOF1E7 |
E1HFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs E1HFSF4 |
ES1HLHRQG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1HLHRQG |
U1HF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs U1HF5 |
U1HF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs U1HF1 |
ES1HLHMQG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1J vs ES1HLHMQG |
RR1LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | ES1J vs RR1LAM4STFTR |
U1HFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1J vs U1HFF3 |