-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C2738
|
Newark | Lvds Differential Rx, -40 To 125Deg C, Lvds Ic Type:Differential Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi FIN1002M5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 845 |
|
$0.3370 / $0.3980 | Buy Now |
DISTI #
29X6705
|
Newark | Lvds Differential Rx, -40 To 125Deg C, Lvds Ic Type:Differential Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi FIN1002M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3680 | Buy Now |
DISTI #
27AC5747
|
Newark | 1-Ch Lvds Receiver Rohs Compliant: Yes |Onsemi FIN1002M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3680 | Buy Now |
DISTI #
FIN1002M5XCT-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14186 In Stock |
|
$0.2736 / $0.8300 | Buy Now |
DISTI #
FIN1002M5X
|
Avnet Americas | LVDS Receiver 5-Pin SOT-23 T/R - Tape and Reel (Alt: FIN1002M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2933 / $0.3283 | Buy Now |
DISTI #
FIN1002M5X
|
Avnet Americas | LVDS Receiver 5-Pin SOT-23 T/R - Tape and Reel (Alt: FIN1002M5X) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FIN1002M5X
|
Avnet Americas | LVDS Receiver 5-Pin SOT-23 T/R - Tape and Reel (Alt: FIN1002M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.2933 / $0.3283 | Buy Now |
DISTI #
FIN1002M5X
|
Avnet Americas | LVDS Receiver 5-Pin SOT-23 T/R - Tape and Reel (Alt: FIN1002M5X) RoHS: Compliant Min Qty: 2539 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.2443 / $0.2916 | Buy Now |
DISTI #
82C2738
|
Avnet Americas | LVDS Receiver 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82C2738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Ammo Pack | 1345 Partner Stock |
|
$0.4410 / $0.8530 | Buy Now |
DISTI #
512-FIN1002M5X
|
Mouser Electronics | Buffers & Line Drivers 3.3V LVDS Receiver 1Bit HS Differential RoHS: Compliant | 143830 |
|
$0.2710 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1002M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1002M5X
onsemi
3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FIN1002M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1002M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1002M5 | 3.3V LVDS 1-Bit High Speed Differential Receiver, SOT-23 5L, 1250-TAPE REEL | onsemi | FIN1002M5X vs FIN1002M5 |