Part Details for TFML-131-01-S-D-RA by Samtec Inc
Overview of TFML-131-01-S-D-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-131-01-S-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-131-01-S-D-RA-ND
|
DigiKey | CONN HEADER R/A 62POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TFML-131-01-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 62 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TFML-131-01-S-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2500 / $26.5900 | Buy Now |
DISTI #
TFML-131-01-S-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 62 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: TFML-131-01-S-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2500 / $26.5900 | Buy Now |
Part Details for TFML-131-01-S-D-RA
TFML-131-01-S-D-RA CAD Models
TFML-131-01-S-D-RA Part Data Attributes:
|
TFML-131-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-131-01-S-D-RA
Samtec Inc
Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
Alternate Parts for TFML-131-01-S-D-RA
This table gives cross-reference parts and alternative options found for TFML-131-01-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-131-01-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94083-962H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TFML-131-01-S-D-RA vs 94083-962H |
89161-962 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TFML-131-01-S-D-RA vs 89161-962 |
94552-062HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TFML-131-01-S-D-RA vs 94552-062HLF |
SLK402562G | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | TFML-131-01-S-D-RA vs SLK402562G |
10119109-162004LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TFML-131-01-S-D-RA vs 10119109-162004LF |
71284-162H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TFML-131-01-S-D-RA vs 71284-162H |
68452-062HLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TFML-131-01-S-D-RA vs 68452-062HLF |
78207-762THLF | Board Connector, 62 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TFML-131-01-S-D-RA vs 78207-762THLF |
GPHA202-3105A001A1BC | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Greenconn Corp | TFML-131-01-S-D-RA vs GPHA202-3105A001A1BC |
98049-962H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | TFML-131-01-S-D-RA vs 98049-962H |