Parametric results for: 定制高仿泰姆塞德学院文凭毕业证{做证V芯kaa2238}办证-cru4d under Electric Fuses

Filter Your Search

21 - 30 of 117,704 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MP004287
SPC Multicomp
$0.0692 Yes Active 240 V 5 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
0327900.UXS
Littelfuse Inc
$0.0736 Yes Yes Active 32 V ELECTRIC FUSE 1 kA 20 ms 125 °C -40 °C MICRO INLINE/HOLDER BULK NO TAB/BLADE 3.8 mm 15.3 mm 9.1 mm LITTELFUSE INC unknown
MP007113
SPC Multicomp
$0.0770 Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.624
Eska
$0.0831 Yes Contact Manufacturer 250 V 250 V 5 A VERY FAST ELECTRIC FUSE 29 J 10 ms 50 A BEAB; CUL; DIN; EN; SEMKO; UL INLINE/HOLDER BOX NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
520.621
Eska
$0.0852 Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH unknown
520.625
Eska
$0.0854 Yes Contact Manufacturer 250 V 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
MP006250
SPC Multicomp
$0.0856 Yes Active 250 V 1 A FAST ELECTRIC FUSE 1 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MP006246
SPC Multicomp
$0.0856 Yes Active 250 V 2 A FAST ELECTRIC FUSE 5 J 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
520.617
Eska
$0.0861 Yes Contact Manufacturer 250 V 250 V 1 A VERY FAST ELECTRIC FUSE 1 J 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL THROUGH HOLE BOX; BULK NO PIN WIRE 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40