Filter Your Search
11 - 20 of 225 results
|
KPT-1608MGC
Kingbright
|
$0.2549 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 750 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 1.60 X 0.80 MM, 0.75 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
KPTD-3216MGC
Kingbright
|
$0.2558 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 350.0 mcd | 574 nm | 50 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.75 mm | 1.8 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
AA4040MGS
Kingbright
|
$0.2574 | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||||
|
APTR3216MGC
Kingbright
|
$0.2913 | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | TIN | 3.6 mm | 1.05 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.20 X 1.60 MM, 1.05 MM HEIGHT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||||
|
KA-3528MGC
Kingbright
|
$0.3023 | Yes | Yes | Active | MEGA GREEN | 50 mA | 1 | YES | SURFACE MOUNT | 150.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.1 mm | 1.9 mm | 2.4 mm | KINGBRIGHT ELECTRONIC CO LTD | 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
APL3015MGC-F01
Kingbright
|
$0.3227 | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 180.0 mcd | 574 nm | 70 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.4 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | 3 X 1.5 MM, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
AM27MGC09
Kingbright
|
$0.3340 | Yes | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 600.0 mcd | 574 nm | 20 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 5.05 mm | 2.92 mm | 1.78 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||||
|
APT2012MGC
Kingbright
|
$0.3390 | Yes | Yes | Active | MEGA GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.35 mm | 750 µm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 2 X 1.25 MM, 0.75 MM HEIGHT, SMD , 2 PIN | compliant | 8541.40.20.00 | Kingbright | |||||||
|
APT1608MGC
Kingbright
|
$0.3443 | Yes | Yes | Transferred | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.65 mm | 750 µm | 1.2 mm | KINGBRIGHT CORP | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | unknown | 8541.40.20.00 | Kingbright | EAR99 | |||||||||
|
APA3010MGC-GX
Kingbright
|
$0.3458 | Yes | Active | MEGA GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 80.0 mcd | 574 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | TIN | 1 mm | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.40.20.00 | Kingbright |