Parametric results for: 橄榄球国家二级运动员【证定制制作++v:kz24678】 under Terminals and Terminal Blocks

Filter Your Search

31 - 40 of 1,364,347 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
62382-1
TE Connectivity
$0.0192 Yes Yes Active SPLICE TERMINAL FEMALE UL 25 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
0.5-2
JST Manufacturing
$0.0192 Yes Yes Active RING TERMINAL 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
2178299-1
TE Connectivity
$0.0201 Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
1811398-1
TE Connectivity
$0.0202 Yes Yes Active BARRIER STRIP TERMINAL BLOCK 1 6 2 6 A BOARD STANDARD: UL 94V-0; PTB UL 16 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
19141-0056
Molex
$0.0202 Yes Yes Active FORK TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex
2825180-2
TE Connectivity
$0.0203 Yes Active SPLICE TERMINAL CABLE UL 28 AWG 0.8 mm2 TE CONNECTIVITY LTD unknown TE Connectivity
1.25-3
JST Manufacturing
$0.0205 Yes Yes Active RING TERMINAL 16 AWG 1.65 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
191600039
Molex
$0.0205 Yes Active WIRE TERMINAL 14 AWG MOLEX LLC compliant EAR99 8536.90.40.00