Filter Your Search
31 - 40 of 1,364,342 results
|
62382-1
TE Connectivity
|
$0.0192 | Yes | Yes | Active | SPLICE TERMINAL | FEMALE | UL | 25 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||
|
0.5-2
JST Manufacturing
|
$0.0192 | Yes | Yes | Active | RING TERMINAL | 22 AWG | 0.5 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||
|
2178299-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 18 AWG | 0.82 mm2 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2178299-1
TE Connectivity
|
$0.0201 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 18 AWG | 0.82 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||
|
1811398-1
TE Connectivity
|
$0.0202 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 2 | 6 A | BOARD | STANDARD: UL 94V-0; PTB | UL | 16 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||
|
1811398-1
TE Connectivity
|
$0.0202 | Yes | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 2 | 6 A | BOARD | STANDARD: UL 94V-0; PTB | UL | 16 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||
|
19141-0056
Molex
|
$0.0202 | Yes | Yes | Active | FORK TERMINAL | FEMALE | 14 AWG | 2 mm2 | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||
|
2825180-2
TE Connectivity
|
$0.0203 | Yes | Active | SPLICE TERMINAL | CABLE | UL | 28 AWG | 0.8 mm2 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||
|
1.25-3
JST Manufacturing
|
$0.0205 | Yes | Yes | Active | RING TERMINAL | 16 AWG | 1.65 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||
|
191600039
Molex
|
$0.0205 | Yes | Active | WIRE TERMINAL | 14 AWG | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 |