Parametric results for: 卡西欧ga400表带怎么拆【精仿++微wxmpsc... under IGBTs

Filter Your Search

11 - 20 of 26,758 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGF6M65DF2
STMicroelectronics
$0.5513 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24.2 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
STGF4M65DF2
STMicroelectronics
$0.5538 Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 23 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics TO-220FP 2016-11-23
TIG065E8-TL-H
onsemi
$0.5805 Yes End Of Life e6 1 260 30 TIN BISMUTH ONSEMI not_compliant EAR99 onsemi 318BF SOT-28FL / ECH8
FGP5N60LS
Fairchild Semiconductor Corporation
$0.5920 Yes Yes Transferred 600 V 4.5 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 83 W GENERAL PURPOSE SWITCHING SILICON 187 ns 5.9 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, TO-220, 3 PIN compliant EAR99 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB TO-220 3 8541.29.00.95
AOT5B60D
Alpha & Omega Semiconductor
$0.6035 Yes Not Recommended 600 V 10 A N-CHANNEL NO 20 V 82.4 W 175 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99
IKD03N60RFATMA1
Infineon Technologies AG
$0.6128 No Yes Not Recommended 600 V 5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 265 ns 18 ns TO-252 R-PSSO-G2 e3 1 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon TO-252 3
IKA06N60TXKSA1
Infineon Technologies AG
$0.6140 Yes Active 600 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH SPEED POWER CONTROL SILICON 249 ns 17 ns TO-220AB R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99 Infineon
STGB14NC60KT4
STMicroelectronics
$0.6259 Yes Obsolete 600 V 6.5 V 25 A N-CHANNEL YES SINGLE 2 1 20 V 80 W POWER CONTROL SILICON 340 ns 31.5 ns R-PDSO-G2 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, D2PAK-3 unknown EAR99 STMicroelectronics D2PAK 3
AOTF5B65M1
Alpha & Omega Semiconductor
$0.6313 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown EAR99 Alpha & Omega Semiconductors
NGTB05N60R2DT4G
onsemi
$0.6325 Yes Yes Obsolete 600 V 7 V 16 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 186 ns 139 ns 2 V R-PSSO-G2 e3 1 175 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ONSEMI DPAK-3/2 not_compliant EAR99 onsemi 369C