Filter Your Search
1 - 10 of 19,576 results
|
ASD-19.200MHZ-LC-T
Abracon Corporation
|
$1.2685 | Yes | Active | 750 kHz | 19.2 MHz | 75 MHz | 3.3 V | 7 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | GOLD | ABRACON LLC | DILCC4,.08,65 | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ASCO2-19.200MHZ-EK-T3
Abracon Corporation
|
$1.4385 | Yes | Active | 1 MHz | 19.2 MHz | 80 MHz | 1.8 V | 3 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
200MXG330MEFCSN22X25
Rubycon Corporation
|
$1.6880 | Yes | Yes | Active | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 770.71 µA | 25 mm | 20 % | BULK | POLARIZED | 20 % | 200 V | 1.37 A | 0.2 | SNAP-IN | ||||||||||||||||||||||||||||||||||||||||||||||||
|
200MXG270MEFCSN20X25
Rubycon Corporation
|
$1.9529 | Yes | Yes | Active | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | 270 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 20 mm | ALUMINUM (WET) | 697.14 µA | 25 mm | 20 % | BULK | POLARIZED | 20 % | 200 V | 1.25 A | 0.2 | SNAP-IN | ||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B1M1QEH
E-Switch Inc
|
$1.9549 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | TOGGLE SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B2M2QE
E-Switch Inc
|
$1.9686 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B1M2QEH
E-Switch Inc
|
$2.0031 | Yes | Active | APPROVALS: CUL; UL | e4 | 85 °C | -30 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.90.65 | TOGGLE SWITCH | 25 deg | CHROME | 0.37 inch | BRASS | TOGGLE | 5.08 inch | 8.64 mm | 8.13 mm | 0.22 inch | 10-48 | COPPER ALLOY | SILVER | 3A@120VAC | 3 A | 3 A | 3A@28VDC | ON-ON | 0.02 mΩ | 120 V | 28 V | 1000VRMS V | 30000 Cycle(s) | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 3 | EPOXY TERMINAL SEALED | LATCHED | SPDT | 0.13 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||
|
200MXG330MEFCSN20X30
Rubycon Corporation
|
$2.0760 | Yes | Yes | Active | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 20 mm | ALUMINUM (WET) | 770.71 µA | 30 mm | 20 % | BULK | POLARIZED | 20 % | 200 V | 1.46 A | 0.2 | SNAP-IN | ||||||||||||||||||||||||||||||||||||||||||||||||
|
200MXG470MEFCSN22X30
Rubycon Corporation
|
$2.1418 | Yes | Yes | Active | e3 | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | RUBYCON CORP | , | compliant | Rubycon | EAR99 | 8532.22.00.40 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 919.78 µA | 30 mm | 20 % | BULK | POLARIZED | 20 % | 200 V | 1.67 A | 0.2 | SNAP-IN | |||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T2B1M1REH
E-Switch Inc
|
$2.1501 | Active | 85 °C | -30 °C | PANEL MOUNT | NO | E-SWITCH INC | compliant | E-Switch | EAR99 | 8536.50.70.00 | TOGGLE SWITCH | 25 deg | CHROME | 0.21 inch | BRASS | TOGGLE | 5.08 inch | 8.636 mm | 8.128 mm | 0.22 inch | 10-48 | COPPER ALLOY | GOLD | ON-ON | 0.01 mΩ | 1000VRMS V | 30000 Cycle(s) | COPPER ALLOY | GOLD | STAINLESS STEEL | 1 GΩ | EPOXY | SPDT | 0.11 inch | COPPER ALLOY | QUICK CONNECT | 0.394 inch | 0.4VA@20VAC |