Filter Your Search
1 - 9 of 9 results
|
AN0116NB
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
AN0116NA
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | PLASTIC, DIP-18 | ||||||
|
AN0116NA
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 18 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 1.5 W | AMPLIFIER | SILICON | R-PDIP-T18 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SUPERTEX INC | unknown | EAR99 | PLASTIC, DIP-18 | DIP | 18 | 8541.29.00.95 | ||
|
AN0116ND
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 17 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N17 | e0 | Not Qualified | 125 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | DIE-17 | |||||||
|
AN0116ND
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 17 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | S-XUUC-N17 | e0 | Not Qualified | 150 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | unknown | EAR99 | DIE-17 | DIE | 17 | |||||
|
AN0116WG
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 20 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | AMPLIFIER | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | SUPERTEX INC | unknown | EAR99 | PLASTIC, SO-20 | SOT | 20 | 8541.29.00.95 | ||
|
AN0116WG
Microchip Technology Inc
|
Check for Price | No | Active | N-CHANNEL | YES | COMMON SOURCE, 8 ELEMENTS WITH BUILT-IN DIODE | 20 | 160 V | 8 | 30 mA | 350 Ω | 1.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | AMPLIFIER | SILICON | R-PDSO-G20 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | PLASTIC, SO-20 | ||||||
|
AN0110N
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | 50 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 640 mW | e0 | 85 °C | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||
|
AN0116NB
Supertex Inc
|
Check for Price | No | Transferred | N-CHANNEL | NO | 40 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | SUPERTEX INC | unknown | EAR99 | , |