Filter Your Search
1 - 10 of 1,436 results
|
BZT52C3V3GW
Diotec Semiconductor AG
|
$0.0172 | Yes | Active | 5 mA | 5 µA | 350 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 1 V | -0.5 mV/°C | 5 % | R-PDSO-G2 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||
|
BZT52C39-13-F
Diodes Incorporated
|
$0.0176 | Yes | Yes | Active | 2 mA | 100 nA | 370 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 130 Ω | 350 Ω | 27.3 V | 5.13 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | SOD-123, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||
|
BZT52C33-13-F
Diodes Incorporated
|
$0.0197 | Yes | Yes | Active | 2 mA | 100 nA | 370 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 80 Ω | 325 Ω | 23.1 V | 6.06 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | SOD-123, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||
|
BZT52-C3V3X
Nexperia
|
$0.0203 | Yes | Active | 5 mA | 5 µA | 350 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 500 Ω | 1 V | 6.06 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SOD-123, 2 PIN | SOD123 | Nexperia | |||||||||
|
BZT52C3V3S-TP
Micro Commercial Components
|
$0.0214 | Yes | Yes | Active | 5 mA | 5 nA | 200 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 600 Ω | 6.06 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | R-PDSO-F2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
BZT52C3V6-AQ
Diotec Semiconductor AG
|
$0.0217 | Yes | Active | ZENER DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | DIOTEC SEMICONDUCTOR AG | unknown | ||||||||||||||||||||||||||||||||||||
|
BZT52C30
Diotec Semiconductor AG
|
$0.0219 | Yes | Yes | Active | 5 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
BZT52C39
Diotec Semiconductor AG
|
$0.0219 | Yes | Yes | Active | 2.5 mA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
BZT52C36
Diotec Semiconductor AG
|
$0.0219 | Yes | Yes | Active | 5 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | |||||||||
|
BZT52C33
Diotec Semiconductor AG
|
$0.0219 | Yes | Yes | Active | 5 mA | 500 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |