Filter Your Search
1 - 10 of 38 results
|
SRR0604-221KL
Bourns Inc
|
$0.3486 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 1.7 Ω | 10 % | YES | 1 kHz | 250 mA | 10 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-222KL
Bourns Inc
|
$0.5097 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 16 Ω | 10 % | YES | 1 kHz | 100 mA | 650 kHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-150ML
Bourns Inc
|
$0.5101 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 130 mΩ | 20 % | YES | 1 kHz | 1.1 A | 30 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-680KL
Bourns Inc
|
$0.5177 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 520 mΩ | 10 % | YES | 1 kHz | 500 mA | 15 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-151KL
Bourns Inc
|
$0.5197 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1 Ω | 10 % | YES | 1 kHz | 300 mA | 12 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-681KL
Bourns Inc
|
$0.5277 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 4.8 Ω | 10 % | YES | 1 kHz | 150 mA | 6 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-471KL
Bourns Inc
|
$0.5331 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 3.3 Ω | 10 % | YES | 1 kHz | 180 mA | 6.5 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-2R5ML
Bourns Inc
|
$0.5357 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 35 mΩ | 20 % | YES | 1 kHz | 2.5 A | 100 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-220ML
Bourns Inc
|
$0.5424 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 190 mΩ | 20 % | YES | 1 kHz | 900 mA | 25 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRR0604-6R8ML
Bourns Inc
|
$0.5426 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 70 mΩ | 20 % | YES | 1 kHz | 1.6 A | 37 MHz | Ferrite | 2626 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4.6 mm | 6.5 mm | 6.5 mm | BOURNS INC | 2626 | compliant | EAR99 | 8504.50.80.00 | Bourns |