If you like Findchips… You will love Findchips PRO. Try it Now.
325015 Amphenol CorporationBuy Now Datasheet |
0326015.MXP Littelfuse IncBuy Now Datasheet |
|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL CORP | LITTELFUSE INC |
Reach Compliance Code | unknown | compliant |
Connector Type | CIRCULAR CONNECTOR | |
Base Number Matches | 2 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Package Description | ROHS COMPLIANT | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 245 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Physical Dimension | 6.35mm x 31.75mm | |
Pre-arcing Rating | 245 A2/s | |
Rated Breaking Capacity | 400 A | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s | |