747905-2
vs
DEMA9SNMBFR163
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
AMPLIMITE
|
|
Body Breadth |
0.492 inch
|
|
Body Depth |
0.209 inch
|
|
Body Length |
1.21 inch
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .115-.125
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
8u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL, CSA
|
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
COPPER ALLOY
|
Shell Size |
1/E
|
1/E
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
20 AWG
|
|
Withdrawl Force-Min |
.2085 N
|
|
Base Number Matches |
2
|
1
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare 747905-2 with alternatives
Compare DEMA9SNMBFR163 with alternatives