CKR11BX271KM vs C114T271K1X5CR7200 feature comparison

CKR11BX271KM Vishay Intertechnologies

Buy Now Datasheet

C114T271K1X5CR7200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
Length 4.06 mm 4.06 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Reference Standard MIL-C-39014/05 MIL-PRF-39014
Series CKR11 C(SIZE)T
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer KEMET
JESD-609 Code e0
Manufacturer Series C114
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Terminal Finish Tin/Lead (Sn60Pb40)

Compare C114T271K1X5CR7200 with alternatives