DEMA9SNMBFR163 vs 10090098-S094LLF feature comparison

DEMA9SNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet

10090098-S094LLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON FCI
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD AND PANEL
Shell Finish TIN NICKEL
Shell Material COPPER ALLOY STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.494 inch
Body Depth 0.283 inch
Body Length 1.213 inch
Contact Finish Mating GOLD FLASH OVER NICKEL (30)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 40 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Insertion Force-Max 4.8928 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 M3
Mounting Option 2 CLINCH NUT
Mounting Style STRAIGHT
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length 0.126 inch
Terminal Pitch 2.7432 mm
UL Flammability Code 94V-0

Compare DEMA9SNMBFR163 with alternatives

Compare 10090098-S094LLF with alternatives