HSMR-CL25
vs
LMR53WB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
SUNLED CO LTD
|
Package Description |
1.60 X 0.80 MM, 0.25 MM HEIGHT, LEAD FREE PACKAGE-2
|
5 MM ROUND
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
SUPPORTS INFRARED
|
|
Color |
BLUE
|
RED
|
Color@Wavelength |
Blue
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.03 A
|
Forward Voltage-Max |
3.15 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
UNTINTED DIFFUSED
|
|
Luminous Intensity-Nom |
18.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.25 mm
|
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
469 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
1.1 mm
|
5 mm
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
1.5 mm
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
1994-01-01
|
|
|
|
Compare HSMR-CL25 with alternatives
Compare LMR53WB with alternatives