KSZ8041FTL
vs
AC101LIQT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
BROADCOM CORP
|
Package Description |
7 X 7 MM, LEAD FREE, TQFP-48
|
|
Reach Compliance Code |
compliant
|
unknown
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PQFP-G48
|
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFQFP
|
|
Package Equivalence Code |
TQFP48,.35SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Nom |
1.8 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7 mm
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
Body Breadth |
|
7 mm
|
Body Height |
|
1.2 mm
|
Body Length or Diameter |
|
7 mm
|
Emitter/Detector Type |
|
LED
|
Fiber Optic Device Type |
|
TRANSCEIVER
|
Mounting Feature |
|
SURFACE MOUNT
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
|
|
|
Compare AC101LIQT with alternatives