LS25 vs SR25T&R feature comparison

LS25 Foxconn

Buy Now Datasheet

SR25T&R Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Reach Compliance Code Unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8541.10.00.80
Additional Feature Staggered Configuration, Max Contacts (Series)=80, Max Rows (Series)=2 Free Wheeling Diode
Body/Shell Style Receptacle
Connector Type Board Connector
Contact Gender Female
DIN Conformance No
Filter Feature No
IEC Conformance No
MIL Conformance No
Mixed Contacts No
Mounting Style Straight
Mounting Type Board
Number Of Connectors One
Option General Purpose
Terminal Pitch 2.54 Mm
Termination Type Solder
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description Sma, 2 Pin
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 2 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Reference Standard Ts 16949
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 1000 µA
Surface Mount Yes
Technology Schottky
Terminal Form C Bend
Terminal Position Dual