LT1H40A
vs
HSMY-C670
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
MILKY DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
10.8 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.6 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
584 nm
|
Shape |
RECTANGULAR
|
|
Size |
1.25 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
2.35 mm
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
SURFACE MOUNT PACKAGE-2
|
HTS Code |
|
8541.40.20.00
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e4
|
Reverse Voltage-Max |
|
5 V
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Viewing Angle |
|
155 deg
|
|
|
|
Compare LT1H40A with alternatives
Compare HSMY-C670 with alternatives