Part Details for 1N5407 by Continental Device India Ltd
Overview of 1N5407 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5407
1N5407 CAD Models
1N5407 Part Data Attributes
|
1N5407
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5407
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5407
This table gives cross-reference parts and alternative options found for 1N5407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Max-Lion Corp | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | GD Rectifiers Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Way-Tech Enterprise Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Usha Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Goodwork Semiconductor Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | SPC Multicomp | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Transpro Electronics Corp | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | 1N5407 vs 1N5407 |
1N5407 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Silitek Corp | 1N5407 vs 1N5407 |