There are no models available for this part yet.
Overview of CMR3-08TR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
CAD Models for CMR3-08TR13 by Central Semiconductor Corp
Part Data Attributes for CMR3-08TR13 by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for CMR3-08TR13
This table gives cross-reference parts and alternative options found for CMR3-08TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3-08TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3-08PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08TR13 vs CMR3-08PBFREE |
BYM36D(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | CMR3-08TR13 vs BYM36D(Z) |
FFM306-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08TR13 vs FFM306-T |
CMR3-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08TR13 vs CMR3-08TR13PBFREE |
CMR3-08 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMR3-08TR13 vs CMR3-08 |
1N5407 | Rectifier Diode, | Continental Device India Ltd | CMR3-08TR13 vs 1N5407 |
FFM306V-W | Rectifier Diode, | Rectron Semiconductor | CMR3-08TR13 vs FFM306V-W |
FFM306V-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08TR13 vs FFM306V-T |
FFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CMR3-08TR13 vs FFM306L |
CMR3-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMR3-08TR13 vs CMR3-08TIN/LEAD |