Part Details for CMR3-08 by Central Semiconductor Corp
Overview of CMR3-08 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for CMR3-08
CMR3-08 CAD Models
CMR3-08 Part Data Attributes
|
CMR3-08
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3-08
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR3-08
This table gives cross-reference parts and alternative options found for CMR3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3-08PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08 vs CMR3-08PBFREE |
BYM36D(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | CMR3-08 vs BYM36D(Z) |
FFM306-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08 vs FFM306-T |
CMR3-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08 vs CMR3-08TR13PBFREE |
1N5407 | Rectifier Diode, | Continental Device India Ltd | CMR3-08 vs 1N5407 |
FFM306V-W | Rectifier Diode, | Rectron Semiconductor | CMR3-08 vs FFM306V-W |
FFM306V-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08 vs FFM306V-T |
CMR3-08TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMR3-08 vs CMR3-08TR13 |
FFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CMR3-08 vs FFM306L |
CMR3-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMR3-08 vs CMR3-08TIN/LEAD |