There are no models available for this part yet.
Overview of FFM306V-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FFM306V-T by Rectron Semiconductor
Part Data Attributes for FFM306V-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FFM306V-T
This table gives cross-reference parts and alternative options found for FFM306V-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM306V-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3-08PBFREE | Rectifier Diode, | Central Semiconductor Corp | FFM306V-T vs CMR3-08PBFREE |
BYM36D(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | FFM306V-T vs BYM36D(Z) |
FFM306-T | Rectifier Diode, | Rectron Semiconductor | FFM306V-T vs FFM306-T |
CMR3-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FFM306V-T vs CMR3-08TR13PBFREE |
CMR3-08 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | FFM306V-T vs CMR3-08 |
1N5407 | Rectifier Diode, | Continental Device India Ltd | FFM306V-T vs 1N5407 |
FFM306V-W | Rectifier Diode, | Rectron Semiconductor | FFM306V-T vs FFM306V-W |
CMR3-08TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | FFM306V-T vs CMR3-08TR13 |
FFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FFM306V-T vs FFM306L |
CMR3-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FFM306V-T vs CMR3-08TIN/LEAD |