Part Details for CMR3-08TIN/LEAD by Central Semiconductor Corp
Overview of CMR3-08TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMR3-08TIN/LEAD
CMR3-08TIN/LEAD CAD Models
CMR3-08TIN/LEAD Part Data Attributes
|
CMR3-08TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR3-08TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-18 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMR3-08TIN/LEAD
This table gives cross-reference parts and alternative options found for CMR3-08TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR3-08TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3-08PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08TIN/LEAD vs CMR3-08PBFREE |
BYM36D(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | CMR3-08TIN/LEAD vs BYM36D(Z) |
FFM306-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08TIN/LEAD vs FFM306-T |
CMR3-08TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMR3-08TIN/LEAD vs CMR3-08TR13PBFREE |
CMR3-08 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMR3-08TIN/LEAD vs CMR3-08 |
1N5407 | Rectifier Diode, | Continental Device India Ltd | CMR3-08TIN/LEAD vs 1N5407 |
FFM306V-W | Rectifier Diode, | Rectron Semiconductor | CMR3-08TIN/LEAD vs FFM306V-W |
FFM306V-T | Rectifier Diode, | Rectron Semiconductor | CMR3-08TIN/LEAD vs FFM306V-T |
CMR3-08TR13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Central Semiconductor Corp | CMR3-08TIN/LEAD vs CMR3-08TR13 |
FFM306L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | CMR3-08TIN/LEAD vs FFM306L |