Part Details for 1N6071A by Baneasa SA
Overview of 1N6071A by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N6071A
1N6071A CAD Models
1N6071A Part Data Attributes
|
1N6071A
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
1N6071A
Baneasa SA
Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6071A
This table gives cross-reference parts and alternative options found for 1N6071A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6071A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N6071A vs 1N6071A |
JAN1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JAN1N6070A |
JANTX1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTX1N6071A |
JANTXV1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | 1N6071A vs JANTXV1N6070A |
JANTXV1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTXV1N6071A |
1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N6071A vs 1N6070A |
JAN1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JAN1N6071A |
JANTXV1N6070A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6071A vs JANTXV1N6070A |
JANTX1N6070A | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6071A vs JANTX1N6070A |
1N6071A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N6071A vs 1N6071A |